0154315DR | Littelfuse
SMD fuse 9.73 x 5.03 mm, 315 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0154315DR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0821 € *
Standard delivery time from the manufacturer is: On Request
SMD-Fuse, 0154.315DR, Littelfuse
The 0154.315DR is a fuse holder that offers a solution for efficient installation and easy replacement of miniature surface mount fuses.
Features
- Easy fuse replacement
- Wide range of current
- 260°C reflow capable fuseholder
- Very fast-acting
Applications
- Holder for nano fuses
- For fluctuating temperatures
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 9.73 x 5.03 mm | |
| Enclosure | SMD | |
| Rated current | 315 mA | |
| Tripping characteristics | FF | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 50 A | |
| Length | 9.73 mm | |
| Width | 5.03 mm | |
| Height | 3.81 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | PH |
| Original Packaging | Reel with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |