0154.062DRL | Littelfuse
SMD fuse 9.73 x 5.03 mm, 62 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0154.062DRL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3435 € *
Standard delivery time from the manufacturer is: 17 Weeks
SMD-Fuse, 0154.062DRL, Littelfuse
The RoHS compliant fuse and holder assembly offers a solution for efficient installation and easy replacement of miniature Nano2 surface mount fuses. Offered in a tape and reel package, this fuse and holder combination can be installed on a PC board as an efficient single step. Fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat.
Features
- Easy fuse replacement
- Miniature size
- RoHS compliant and Halogen free
- Low fuse temperature re-rating
- Wide operating temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 9.73 x 5.03 mm | |
| Enclosure | SMD | |
| Rated current | 62 mA | |
| Tripping characteristics | FF | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 50 A | |
| Length | 9.73 mm | |
| Width | 5.03 mm | |
| Height | 3.81 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |