099707.5WXN | Littelfuse

Automotive flat fuse, 7.5 A, 58 V, brown, (L x W x H) 10.9 x 3.8 x 8.8 mm, 099707.5WXN

Order No.: 55P9858
EAN: 4099889124477
MPN:
099707.5WXN
Series: MINI 58V
099707.5WXN Littelfuse Automotive Fuses Image 1
099707.5WXN Littelfuse Automotive Fuses Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
2,034.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.6783 €

Blade fuse, 099707.5WXN, Littelfuse

MINI style fuse for use in 42 V systems. It has a rejection feature to prevent fuses with lower voltage rating from being wrongfully inserted into the circuit.

Technical specifications
Filter Property Value
Product type automotive flat fuse
Breaking capacity 1 kA
Rated current 7.5 A
Colour brown
Rated voltage 58 V
Length 10.9 mm
Width 3.8 mm
Height 8.8 mm
Logistics
Property Value
Country of origin MX
Customs tariff number 85361010
Original Packaging Bulk with 3,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes