0997005.WXN | Littelfuse
Automotive flat fuse, 5 A, 58 V, brown, (L x W x H) 10.9 x 3.8 x 8.8 mm, 0997005.WXN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 23 Weeks
Blade fuse, 0997005.WXN, Littelfuse
MINI style fuse for use in 42 V systems. It has a rejection feature to prevent fuses with lower voltage rating from being wrongfully inserted into the circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive flat fuse | |
| Breaking capacity | 1 kA | |
| Rated current | 5 A | |
| Colour | brown | |
| Rated voltage | 58 V | |
| Length | 10.9 mm | |
| Width | 3.8 mm | |
| Height | 8.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85361010 |
| Original Packaging | Bulk with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |