0997003.WXN | Littelfuse

Automotive flat fuse, 3 A, 58 V, purple, (L x W x H) 10.9 x 3.8 x 8.8 mm, 0997003.WXN

Order No.: 55P9850
EAN: 4099889124422
MPN:
0997003.WXN
Series: MINI 58V
0997003.WXN Littelfuse Automotive Fuses Image 1
0997003.WXN Littelfuse Automotive Fuses Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
2,034.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.6783 €

Blade fuse, 0997003.WXN, Littelfuse

MINI style fuse for use in 42 V systems. It has a rejection feature to prevent fuses with lower voltage rating from being wrongfully inserted into the circuit.

Technical specifications
Filter Property Value
Product type automotive flat fuse
Breaking capacity 1 kA
Rated current 3 A
Colour purple
Rated voltage 58 V
Length 10.9 mm
Width 3.8 mm
Height 8.8 mm
Logistics
Property Value
Country of origin MX
Customs tariff number 85361010
Original Packaging Bulk with 3,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes