EGG.2B.305.CYM | LEMO

Panel socket, 5 pole, crimp connection, push pull, straight, EGG.2B.305.CYM

Order No.: 70F4174
MPN:
EGG.2B.305.CYM
Series: B-Indoor keyed
EGG.2B.305.CYM LEMO Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.7609 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.76 € *
Price list
Quantity
Price per unit*
1 pcs.
45.7609 €
5 pcs.
43.7713 €
10 pcs.
41.9475 €
25 pcs.
40.2696 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, EGG.2B.305.CYM, LEMO

Socket / Receptacle, Fixed Panel Rear Mounted, 20 - 18 AWG, Push-pull, Standard.

Technical specifications
Filter Property Value
Version panel socket
Cable cross-section 0.5-1.0 mm²
Pin number 5 pole
Orientation straight
Contact connection crimp connection
Type of locking push pull
Cable diameter 2 to 13.6 mm
Assembly panel mounting
contact surface chrome-plated
Shell Material brass
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes