EGG.1B.304.CYM | LEMO
Panel socket, 4 pole, crimp connection, push pull, straight, EGG.1B.304.CYM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.5456 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.55 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5456 €
10 pcs.
31.0662 €
25 pcs.
29.7155 €
50 pcs.
28.0873 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, EGG.1B.304.CYM, LEMO
Socket / Receptacle, Fixed Panel Rear Mounted, 24 - 20 AWG, Push-pull, Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 0.25-0.5 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | push pull | |
| Cable diameter | 1 to 10.6 mm | |
| Assembly | panel mounting | |
| contact surface | chrome-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |