ECG.1B.308.CYM | LEMO
Panel socket, 8 pole, crimp connection, push pull, straight, ECG.1B.308.CYM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.9371 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
39.94 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9371 €
5 pcs.
38.2007 €
10 pcs.
36.6090 €
25 pcs.
35.1447 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, ECG.1B.308.CYM, LEMO
Socket / Receptacle, Fixed Panel Rear Mounted, 26 - 22 AWG, Push-pull, Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 0.14-0.34 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | push pull | |
| Cable diameter | 1 to 10.6 mm | |
| Assembly | panel mounting | |
| contact surface | chrome-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |