ML3W65F | LEDmaxx

LED modul, 360°, 3 W, 240 lm, 230 V, 6500 K, cool white, ML3W65F

Order No.: 07N6007
EAN: 4251351807459
MPN:
ML3W65F
ML3W65F LEDmaxx LED Modules Image 1
ML3W65F LEDmaxx LED Modules Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4387 € *
Available: 10 pcs.
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
10 pcs.
4.0222 €
50 pcs.
3.7485 €
100 pcs.
3.4629 €
*incl. VAT plus shipping costs
Subject to prior sale

LED Module, ML3W65F, LEDmaxx

The LED Module MR11 recessed lights with 3W power and 240 lumens are ultra-thin, making them perfect for ceilings with limited installation depth. With a compact size of 35x22mm, they seamlessly integrate into almost any setting and can be connected directly to 230V. The daylight white light (6500K) provides bright and clear illumination, ideal for workplaces or areas where high concentration is required. The matte finish ensures glare-free, even light distribution, eliminating the need for additional bulbs or sockets.

Technical specifications
Filter Property Value
Product type LED modul
Version 360°
Power 3 W
Luminous flux 240 lm
Rated voltage 230 V
Colour temperature 6500 K
Colour cool white
Logistics
Property Value
Customs tariff number 94054239
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes