ML3W40F | LEDmaxx
LED modul, 360°, 3 W, 240 lm, 230 V, 4000 K, neutral white, ML3W40F
Order No.: 07N6006
EAN: 4251351807442
MPN:
ML3W40F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4387 € *
Available: 10 pcs.
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
10 pcs.
4.0222 €
50 pcs.
3.7485 €
100 pcs.
3.4629 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Module, ML3W40F, LEDmaxx
The LED Module MR11 recessed lights with 3W power and 240 lumens are ultra-thin, making them perfect for ceilings with limited installation depth. Measuring just 35x22mm, they seamlessly fit into almost any setting and can be connected directly to 230V. The neutral white light (4000K) is ideal for workplaces or commercial areas where clear and bright lighting is required. The matte finish ensures even and glare-free illumination without the need for additional bulbs or sockets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED modul | |
| Version | 360° | |
| Power | 3 W | |
| Luminous flux | 240 lm | |
| Rated voltage | 230 V | |
| Colour temperature | 4000 K | |
| Colour | neutral white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054239 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |