ML3W27F | LEDmaxx
LED modul, 360°, 3 W, 240 lm, 230 V, 2700 K, warm white, ML3W27F
Order No.: 07N6005
EAN: 4251351807435
MPN:
ML3W27F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4387 € *
Available: 5 pcs.
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
10 pcs.
4.0222 €
50 pcs.
3.7485 €
100 pcs.
3.4629 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Module, ML3W27F, LEDmaxx
The LED Module MR11 recessed lights with 3W power and 240 lumens are ultra-thin, making them perfect for ceilings with limited installation depth. Measuring just 35x22mm, they fit seamlessly into almost any setting and can be connected directly to 230V. Installation is simple and time-saving, as there's no need for separate bulbs or sockets. The warm white light (2700K) and matte finish provide pleasant and even Illumination.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED modul | |
| Version | 360° | |
| Power | 3 W | |
| Luminous flux | 240 lm | |
| Rated voltage | 230 V | |
| Colour temperature | 2700 K | |
| Colour | warm white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054239 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |