W7R WORK | LEDLENSER
LED-working lamp, USB-C, 600 lm, rechargeable, IP54, W7R WORK
NCNR (non cancelable / non returnable)
Worklight, W7R WORK, LEDLENSER
The W7R Work is the ultimate worklight for professionals with continuously adjustable color temperature depending on the application scenario and additional UV light in the lamp head for leak detection or document inspection. The fold-out and rotatable lamp head illuminates even narrow working areas evenly and reliably. The superior light beam ensures the necessary precision and is continuously adjustable between neutral white and cool white light. The powerful, rechargeable battery of the W7R can be easily and repeatedly charged and then replaced at the end of its battery life. Other clever features include the knobbly surface for a strong grip, the practical transport lock, and the low battery warning function.
Features
- Other clever features include the knobbly surface for a strong grip, the practical transport lock, and the low battery warning function.
- Flexible worklight with two light sources for wide-area illumination and UV light (365 nm)
- Continuously adjustable color temperature for different use cases
- Flexible mounting via stand, magnet, and fold-out metal hook
- Service-replaceable li-ion battery; easily rechargeable via USB-C, with battery and charge level indicator
| Filter | Property | Value |
|---|---|---|
| Version | USB-C | |
| Illuminant type | LED | |
| Luminous flux | 600 lm | |
| Rechargeable | Yes | |
| Batteries | Li-ion 3.7 V | |
| Shell Material | aluminum alloy/PC | |
| Degree of protection (IP) | IP54 | |
| Length | 143 mm | |
| Width | 31 mm | |
| Depth | 45 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |