W2R WORK | LEDLENSER

Worklight W2R Work

Order No.: 19L9455
EAN: 4058205032063
MPN:
W2R WORK
502809
Series: WORK
W2R WORK LEDLENSER Workplace Lamps Image 1
W2R WORK LEDLENSER Workplace Lamps Image 2
W2R WORK LEDLENSER Workplace Lamps Image 3
W2R WORK LEDLENSER Workplace Lamps Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.3573 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.3573 €

Worklight, W2R WORK, LEDLENSER

The W2R Work is a rechargeable pen and test light for tradespeople, construction workers and anyone in need of a reliable light in miniature format. The superior light quality ensures precise illumination - either via wide-area flood light or via spot LED in the lamp head. The W2R Work can easily be attached to breast pockets using a clip. The powerful rechargeable battery can be charged quickly and easily via USB-C and can be replaced if necessary. Other clever features include the knobbly surface for a strong grip, the practical transport lock, and the low battery warning function.

Features

  • Other clever features include the knobbly surface for a strong grip, the practical transport lock, and the low battery warning function.
    • Compact, rechargeable test light with two light sources for wide-area (flood) or spot illumination
    • Premium light beam for precise illumination
    • Robust plastic housing with non-slip surface structure and handy clip
    • Service-replaceable li-ion battery; easily rechargeable via USB-C, with charge level indicator
    • Transport lock prevents light from being accidentally turned on
Logistics
Property Value
Customs tariff number 85131000
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes