W2 WORK | LEDLENSER
Worklight W2 Work
NCNR (non cancelable / non returnable)
Worklight, W2 WORK, LEDLENSER
The W2 Work is an alkaline-battery-powered pen and test light for tradespeople, construction workers and anyone in need of a reliable light in miniature format. The superior light quality ensures precise illumination - either via wide-area flood light or via spotlight LED in the lamp head. The W2 Work can easily be attached to breast pockets using a clip. Other clever features include the knobbly surface for a strong grip, the practical transport lock, and the low battery warning function.
Features
- Other clever features include the knobbly surface for a strong grip, the practical transport lock, and the low battery warning function.
- Compact test light with two light sources for wide-area (flood) or spot illumination
- Premium light beam for precise illumination
- Robust plastic housing with non-slip surface structure and handy clip
- Transport lock prevents light from being accidentally turned on
- Operation with two AAA alkaline batteries (included) or rechargeable NiMH batteries
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |