W6R WORK | LEDLENSER
Worklight W6R Work
NCNR (non cancelable / non returnable)
Worklight, W6R WORK, LEDLENSER
The W6R Work shines bright when things get tight, e.g., in cable ducts or engine compartments. In addition to the flexible attachment via stand, magnet or hook, the compact worklight impresses with a fold-out and rotatable lamp head that illuminates even the narrowest gaps directly from the inside. The superior premium light beam ensures the necessary precision - either via wide-area flood light or spotlight. The powerful battery is easily rechargeable via USB-C and can be replaced if necessary. Other clever features include the knobbly surface for a strong grip, the practical transport lock, and the low battery warning function.
Features
- Other clever features include the knobbly surface for a strong grip, the practical transport lock, and the low battery warning function.
- Flexible premium worklight with two light sources for wide-area (flood) or spot illumination
- Robust plastic housing with non-slip surface structure
- Flexible mounting via stand, magnet, and fold-out metal hook
- Service-replaceable li-ion battery; easily rechargeable via USB-C, with battery and charge level indicator
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |