W5R WORK | LEDLENSER
Worklight W5R Work
NCNR (non cancelable / non returnable)
Worklight, W5R WORK, LEDLENSER
The W5R Work is the luminous powerhouse in trade professionals’ toolboxes. The superior light beam ensures precise illumination even of larger work areas - either broadly via flood light or selectively via spot LED in the lamp head. Thanks to the integrated magnet and hook in the stand, the worklight can be flexibly positioned and aligned at any time. The powerful battery can be charged quickly and easily via USB-C and can be replaced if necessary. Other clever features include the knobbly surface for a strong grip, the practical transport lock, and the low battery warning function.
Features
- Other clever features include the knobbly surface for a strong grip, the practical transport lock, and the low battery warning function.
- Powerful worklight with two light sources for wide-area (flood) or spot illumination
- Robust plastic housing with non-slip surface structure
- Flexible mounting and illumination thanks to hook, magnet, and folding mechanism
- Service-replaceable li-ion battery; easily rechargeable via USB-C, with battery and charge level indicator
- Transport lock prevents light from being accidentally turned on
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |