W4R WORK | LEDLENSER

Worklight W4R Work

Order No.: 19L9456
EAN: 4058205030441
MPN:
W4R WORK
502733
Series: WORK
W4R WORK LEDLENSER Workplace Lamps Image 1
W4R WORK LEDLENSER Workplace Lamps Image 2
W4R WORK LEDLENSER Workplace Lamps Image 3
W4R WORK LEDLENSER Workplace Lamps Image 4
W4R WORK LEDLENSER Workplace Lamps Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.082 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
33.082 €

Worklight, W4R WORK, LEDLENSER

The W4R Work is a reliable worklight for everyday workshop use. The superior light beam ensures precise and powerful illumination of work areas - either broadly via flood light or selectively via a spot LED in the lamp head. Thanks to the integrated magnet and swivelling base, the W4R Work can be flexibly positioned and aligned at any time. The powerful battery can be charged quickly and easily via USB-C and can be replaced if necessary. Other clever features include the knobbly surface for a strong grip, the practical transport lock, and the low battery warning function.

Features

  • Other clever features include the knobbly surface for a strong grip, the practical transport lock, and the low battery warning function.
    • Compact premium work light with two light sources for wide-area (flood) or spot illumination
    • Robust plastic housing with non-slip surface structure
    • Flexible mounting and illumination thanks to magnet and swivel mechanism
    • Service replaceable Li-ion battery; easily rechargeable via USB-C, with battery and charge level indicator
    • Transport lock prevents light from being accidentally turned on
Logistics
Property Value
Country of origin CN
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes