W1R WORK | LEDLENSER
LED-working lamp, USB-C, 220 lm, rechargeable, IP54, W1R WORK
NCNR (non cancelable / non returnable)
Worklight, W1R WORK, LEDLENSER
The W1R Work is a handy clip light for trades people, security personnel and DIY fans. It can easily be attached at any time by clip or magnet, e.g., to work clothing, caps or metal surfaces. The superior light quality provides precise illumination in two different brightness levels. With its 360° swivel joint and swivelling lamp head, the W1R Work provides light exactly where it is needed. The integrated battery can be charged quickly and easily via USB-C. Other clever features include the knobbly surface for a strong grip, the practical transport lock, and the low battery warning function.
Features
- Ultra-compact, rechargeable clip light with two brightness levels
- Flexible mounting via robust clip or magnet
- Integrated li-ion battery; easily rechargeable via USB-C, with battery and charge level indicator
- Transport lock prevents light from being accidentally turned on
| Filter | Property | Value |
|---|---|---|
| Version | USB-C | |
| Illuminant type | LED | |
| Luminous flux | 220 lm | |
| Rechargeable | Yes | |
| Batteries | Li-ion 3.7 V | |
| Shell Material | PC | |
| Degree of protection (IP) | IP54 | |
| Length | 76 mm | |
| Width | 38 mm | |
| Depth | 32 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |