K6R SAFETY GREY | LEDLENSER
Flashlight, USB-A port, 80 m, 400 lm, IP20, L 66 mm, LEDLENSER K-Serie K6R SAFETY GREY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.2887 € *
Standard delivery time from the manufacturer is: 1 Week
Flashlight, K6R SAFETY GREY, LEDLENSER
The compact K6R Safety helps combat two major problems associated with darkness: personal feelings of insecurity and lack of light. The keyring light's directly activated, shrill alarm signal deters attackers and serves as a loud call for help. The light, which is up to 400 lumens bright, illuminates the surroundings safely. This makes the rechargeable light an indispensable accessory for every handbag.
Features
- Loud shrill alarm, easily activated by pulling a pin, additional strobe mode to blind attackers
- Up to 400 lumens of light output
- Easy and fast charging via foldout USB-A interface without separate charging cable
- Brushed aluminum housing, battery and charge level indicator, transport lock, carabiner hook
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flashlight | |
| Version | USB-A port | |
| Illuminant type | LED | |
| Luminous flux | 400 lm | |
| Reach | 80 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Degree of protection (IP) | IP20 | |
| Shell Material | aluminum alloy | |
| diameter | 30 mm | |
| Length | 66 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |