K4R GREY | LEDLENSER
Flashlight, USB-A port, 30 m, 120 lm, IP20, L 52 mm, LEDLENSER K-Serie K4R GREY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6132 € *
Standard delivery time from the manufacturer is: 1 Week
Flashlight, K4R GREY, LEDLENSER
The K4R is a rechargeable keychain light with up to 120 lumens of light output, making it significantly brighter than most smartphone torch functions. No more messing with annoying cables as the light can be conveniently charged using the integrated fold-out USB-A interface. With its compacted brushed aluminum housing, the K4R combines a high-quality look and feel, making it an elegant and practical accessory for your key ring.
Features
- Ultracompact keychain light with up to 120 lumens of light output
- High-quality brushed aluminum housing with carabiner for easy attachment
- Easy and fast charging via foldout USB-A interface without separate charging cable
- Integrated battery and charge level indicator
- Practical transport lock protects against unintentional switching on
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flashlight | |
| Version | USB-A port | |
| Illuminant type | LED | |
| Luminous flux | 120 lm | |
| Reach | 30 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Degree of protection (IP) | IP20 | |
| Shell Material | aluminum alloy | |
| diameter | 25 mm | |
| Length | 52 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |