K6R GREY | LEDLENSER
Flashlight, USB-A port, 80 m, 400 lm, IP20, L 62 mm, LEDLENSER K-Serie K6R GREY
NCNR (non cancelable / non returnable)
Flashlight, K6R GREY, LEDLENSER
The compact K6R keychain light delivers an impressive brightness of up to 400 lumens at the touch of a button - much brighter and more intuitive than many smartphone flashlight functions. The flashlight is quickly and conveniently charged using a wireless integrated, fold-out USB-A interface. In addition, this sophisticated design is made of brushed aluminum, offers a red-light function and numerous other features, making it the perfect, powerful accessory for your keychain or backpack.
Features
- Powerful, compact keychain light with up to 400 lumens of light output
- High-quality brushed aluminum housing with carabiner for easy attachment
- Additional redlight function
- Easy and fast charging via foldout USB-A interface without separate charging cable
- Integrated battery and charge level indicator as well as practical transport lock to protect against unintentional switching on
| Filter | Property | Value |
|---|---|---|
| Product type | flashlight | |
| Version | USB-A port | |
| Illuminant type | LED | |
| Luminous flux | 400 lm | |
| Reach | 80 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Degree of protection (IP) | IP20 | |
| Shell Material | aluminum alloy | |
| diameter | 30 mm | |
| Length | 62 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |