AT10C WORK | LEDLENSER
Building site spotlight, 5000 lm, 6500 K, AT10C WORK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
208.131 € *
Standard delivery time from the manufacturer is: 1 Week
Floodlight, AT10C WORK, LEDLENSER
The AT10C Work - a mains-operated Task Light floodlight that effortlessly mounts in tents, on scaffolding, and ceilings. Offering continuous and efficient illumination, it proves indispensable for disaster relief teams, firefighters, or construction workers.
Features
- Extremely bright 5000 lm Task Light with 5 brightness levels and 5-step tunable white light
- Efficient directed light, maximum illuminance and reduced glaring thanks to Multi-Concentrated Light technology
- Flexible mounting via hook and loop fastener and M10 internal threads for tripod or wall mounting
- High water and dust protection (IP67) and robust aluminum housing
- Bluetooth ready, separately available Controller for Area Lights
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | building site spotlight | |
| Luminous flux | 5000 lm | |
| Colour temperature | 6500 K | |
| Rechargeable | No | |
| Length | 41 mm | |
| Width | 106 mm | |
| Height | 373 mm | |
| Degree of protection (IP) | IP67 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |