AF4R WORK | LEDLENSER
Building site spotlight, rechargeable, 3.7 V, 2000 lm, 6500 K, AF4R WORK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
171.241 € *
Available: 1 pcs.
Floodlight, AF4R WORK, LEDLENSER
The AF4R Work area floodlight is compact and bright - our smallest Hybrid Power floodlight, a versatile all-rounder. Whether illuminating a fuse box, or brightening up worksites, this light is a perfect companion. Painters, electricians, engineers, and DIY enthusiasts alike will find everything they need in the AF4R Work.
Features
- Compact yet powerful floodlight with up to 2000 lm, 5 brightness levels and 5-step tunable white light
- Efficient directed light, maximum illuminance and reduced glaring thanks to Multi-Concentrated Light technology
- High water and dust protection (IP67), robust aluminum housing and flexible mounting
- Bluetooth ready, separately available Controller for Area Lights
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 3.7 V | |
| Luminous flux | 2000 lm | |
| Colour temperature | 6500 K | |
| Rechargeable | Yes | |
| Length | 44 mm | |
| Width | 226 mm | |
| Height | 119 mm | |
| Degree of protection (IP) | IP67 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |