AF12R WORK | LEDLENSER
Building site spotlight, rechargeable, 14.4 V, 8000 lm, 6500 K, AF12R WORK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
296.31 € *
Standard delivery time from the manufacturer is: 1 Week
Floodlight, AF12R WORK, LEDLENSER
The AF12R Work, stands as an exceptionally bright companion for civil engineers, construction professionals of all disciplines, and even disaster relief teams. Notably, despite its formidable power, it remains easy to handle and carry, ensuring convenience and impressive illumination.
Features
- Extremely bright floodlight with up to 8000 lm, 5 brightness levels and 5-step tunable white light
- Efficient directed light, maximum illuminance and reduced glaring thanks to Multi-Concentrated Light technology
- High water and dust protection (IP67), robust aluminum housing and flexible mounting
- Bluetooth ready, separately available Controller for Area Lights
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 14.4 V | |
| Luminous flux | 8000 lm | |
| Colour temperature | 6500 K | |
| Rechargeable | Yes | |
| Length | 41 mm | |
| Width | 382 mm | |
| Height | 214 mm | |
| Degree of protection (IP) | IP67 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |