AF2R WORK | LEDLENSER
Building site spotlight, rechargeable, 3.7 V, 1000 lm, 7000 K, AF2R WORK
NCNR (non cancelable / non returnable)
Floodlight, AF2R WORK, LEDLENSER
The AF2R Work is the perfect multifunctional light for you. Compact, intuitive to use and ideal for a wide range of applications. The AF2R Work is there when you work on electrical installations, work on the engine or need a warning light. In addition to the integrated ruler, the AF2R Work is equipped with rubber hooks, magnets and Velcro fasteners for flexible attachment. In white light mode you can choose between five brightness levels. You can also switch to red light mode if necessary to maintain your night vision capability. The powerful battery can be charged via USB-C. Other useful features include the practical transport lock and the battery and charge level indicator.
Features
- Extremely compact multi-purpose light tool
- 5 brightness levels for white light, 2 brightness levels and blink mode for red light
- Flexible mounting via rubber hook, magnet, hook and loop straps or screw hole
- Powerful battery; easily rechargeable via USB-C
- Robust aluminum housing with integrated ruler, non-slip shock protection; dust and waterproof (IP54)
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 3.7 V | |
| Luminous flux | 1000 lm | |
| Colour temperature | 7000 K | |
| Rechargeable | Yes | |
| Length | 46 mm | |
| Width | 38 mm | |
| Height | 248 mm | |
| Degree of protection (IP) | IP54 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 40 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |