AL10R WORK | LEDLENSER

Building site spotlight, rechargeable, 10.8 V, 6300 lm, 6500 K, 360°, AL10R WORK

Order No.: 19L9466
EAN: 4058205033268
MPN:
AL10R WORK
502917
Series: WORK
AL10R WORK LEDLENSER Luminaires and Light Fixtures Image 1
AL10R WORK LEDLENSER Luminaires and Light Fixtures Image 2
AL10R WORK LEDLENSER Luminaires and Light Fixtures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
248.71 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
248.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
248.71 €

Lantern, AL10R WORK, LEDLENSER

The 360° Light, or AL10R Work, effortlessly provides 360° illumination of large indoor and outdoor worksites for plumbers and HVAC installers as well as painters and machinists. The lantern is equipped with three individually switchable light panels (360°, 240°, 120°) to help save energy and avoid light loss. By switching one or two panels off, the AL10R Work can easily be adapted to any situation - for instance, when it is placed in a corner. The light panels can also be adjusted in color temperature depending on the use case. In addition to that, Hybrid Power allows both battery and mains operation, so you never run out of power and can always get the job done. Other clever features include the remaining runtime indicator and the detachable silicone diffuser for homogeneous lighting.

Features

    • Powerful lantern with up to 6300 lm, 5 brightness levels and 5-step tunable white light
    • 3 individually switchable light panels for efficient illumination
    • High water and dust protection (IP67)
    • Flexible mounting via silicone hook and thread for tripod mounting
Technical specifications
Filter Property Value
Version building site spotlight
Rated voltage 10.8 V
Luminous flux 6300 lm
Colour temperature 6500 K
Radiation angle 360 °
Rechargeable Yes
Length 390 mm
Colour black
Degree of protection (IP) IP67
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15