AF8R WORK | LEDLENSER

Building site spotlight, rechargeable, 10.8 V, 4000 lm, 6500 K, AF8R WORK

Order No.: 19L9462
EAN: 4058205033084
MPN:
AF8R WORK
502911
Series: WORK
AF8R WORK LEDLENSER Luminaires and Light Fixtures Image 1
AF8R WORK LEDLENSER Luminaires and Light Fixtures Image 2
AF8R WORK LEDLENSER Luminaires and Light Fixtures Image 3
AF8R WORK LEDLENSER Luminaires and Light Fixtures Image 4
AF8R WORK LEDLENSER Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
236.81 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
236.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
236.81 €

Floodlight, AF8R WORK, LEDLENSER

The AF8R WORK Area Floodlight effectively lights up extensive worksites, while remaining conveniently portable. This reliable and robust mid-sized floodlight is perfect for diverse tasks requiring substantial illumination. The perfect choice for plumbers, HVAC installers, painters, construction workers, and even DIY enthusiasts, catering to a broad spectrum of professional tradespeople.

Features

    • Powerful mid-size floodlight with up to 4000 lm, 5 brightness levels and 5-step tunable white light
    • Efficient directed light, maximum illuminance and reduced glaring thanks to Multi-Concentrated Light technology
    • High water and dust protection (IP67), robust aluminum housing and flexible mounting
    • Bluetooth ready, separately available Controller for Area Lights
Technical specifications
Filter Property Value
Version building site spotlight
Rated voltage 10.8 V
Luminous flux 4000 lm
Colour temperature 6500 K
Rechargeable Yes
Length 41 mm
Width 275 mm
Height 179 mm
Degree of protection (IP) IP67
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Customs tariff number 85131000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15