501002 | LEDLENSER
Li-Ion rechargeable Battery 3,7 V / 5000 mAh
Order No.: 19L9536
EAN: 4058205009263
MPN:
501002
Li-Ion recharg. Batt. 3,7 V / 5000 mAh
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9087 € *
Standard delivery time from the manufacturer is: 1 Week
Li-Ion Rechargeable Battery, 501002, LEDLENSER
This extremely powerful Li-ion 3.7V 5000mAh battery is fully charged in 540 minutes. It is perfectly suited as a replacement battery, e.g. for emergencies or long-lasting activities in remote areas. Compatible with the MT14 and i9R Iron torches only.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery | |
| Version | Li-Ion 3.7 V, 5000 mAh |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85076000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |