501001 | LEDLENSER
Li-Ion rechargeable Battery 3,6 V / 3000 mAh
Order No.: 19L9535
EAN: 4058205009232
MPN:
501001
Li-Ion recharg. Batt. 3,6 V / 3000 mAh
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4085 € *
Standard delivery time from the manufacturer is: 1 Week
Li-Ion Rechargeable Battery, 501001, LEDLENSER
Li-Ion rechargeable Battery with 3000 mAh, 3.63V and 10.89 Wh.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery | |
| Version | Li-Ion 3.6 V, 3000 mAh | |
| Suitable for | P6R Core, iH8R, iH11R, MH11, ML6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85076000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |