500987 | LEDLENSER
Li-Ion Rechargeable Battery 3,7V / 1550 mAh_Green_Blister
Order No.: 19L9534
EAN: 4058205013499
MPN:
500987
Li-Ion recharg. Batt. 3,7V / 1550 mAh
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4585 € *
Standard delivery time from the manufacturer is: 1 Week
Li-Ion Rechargeable Battery, 500987, LEDLENSER
Li-Ion Rechargeable Battery Pack, 3.7V / 1550 mAh / 5.735 Wh (Type: 2x 14500).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery | |
| Version | Li-Ion 3.7 V, 1550 mAh | |
| Suitable for | MH7, MH8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85076000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |