10282521 | LAPP
PVC data cable, 25-wire, 0.14 mm², AWG 26, black, 10282521
NCNR (non cancelable / non returnable)
Control Cable, 10282521, LAPP
The 10282521 is a control cable designed for flexible use and fixed installation under moderate mechanical stress in moderate conditions. It is suitable for linear, automated movement (power chain), as well as torsional application in robots and automated handling machines. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation. Compulsory guidance is not permitted. It is also suitable for use in dry, damp or wet areas and outdoor use if the indicated temperature range is observed.
Features
- Torsion resistant
- UV-resistant
- Flame retardant
- Halogen-free
- Suitable for powerchain
| Filter | Property | Value |
|---|---|---|
| Product type | data cable | |
| Version | robot cable | |
| Number of cores | 25 | |
| Cable cross-section | 0.14 mm² | |
| AWG cross-section | AWG 26 | |
| Outer diameter | 9 mm | |
| Colour | black | |
| Material | PVC | |
| Cable material | copper, tin-plated | |
| Core insulation material | PP | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -5 °C to 80 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |