10282519 | LAPP

PVC data cable, 12-wire, 0.14 mm², AWG 26, black, 10282519

Order No.: 92F7221
EAN: 4064729958802
MPN:
10282519
ÖLFLEX ROBOT 928 12X0,14
10282519 LAPP Data Cables Image 1
10282519 LAPP Data Cables Image 2
10282519 LAPP Data Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.069 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
606.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
6.069 €

Control Cable, 10282519, LAPP

The 10282519 is a control cable designed for flexible use and fixed installation under moderate mechanical stress in moderate conditions. It is suitable for linear, automated movement (power chain), as well as torsional application in robots and automated handling machines. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation. Compulsory guidance is not permitted. It is also suitable for use in dry, damp or wet areas and outdoor use if the indicated temperature range is observed.

Features

  • Torsion resistant
  • UV-resistant
  • Flame retardant
  • Halogen-free
  • Suitable for powerchain
Technical specifications
Filter Property Value
Product type data cable
Version robot cable
Number of cores 12
Cable cross-section 0.14 mm²
AWG cross-section AWG 26
Outer diameter 6.5 mm
Colour black
Material PVC
Cable material copper, tin-plated
Core insulation material PP
Shielding unshielded
Halogen free Yes
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 80 °C
Logistics
Property Value
Customs tariff number 85444993
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes