7027074 | LAPP

PVC automotive cable ÖLFLEX TRUCK 170 FLRYY 5 x 4x6.0 mm² + 1x1.5 mm², unshielded, black, 7027074

Order No.: 33P2645
EAN: 4044774687339
MPN:
7027074
ÖLFLEX TRUCK 170 FLRYY 4X6+1X1,5
7027074 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
16.6600 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
833.00 € *
Price list
Quantity
Price per unit*
50 mtr.
16.6600 €
100 mtr.
15.3272 €
500 mtr.
13.9706 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC power and control cable, 7027074, LAPP

The 7027074 is a PVC power and control cable designed for use in commercial vehicles under medium mechanical load conditions. Due to the ADR certificate this product is approved for electrical equipment in trailers and semi-trailers for the transport of dangerous goods.

Features

  • Suitable for outdoor use
  • Good chemical resistance
  • Oil-resistant
  • UV-resistant
Technical specifications
Filter Property Value
Product type automotive cable
Number of cores 5
Cable cross-section 4x6.0 mm² + 1x1.5 mm²
Colour black
Material PVC
Outer diameter 13.7 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence gray/brown/red/black/blue
Rated voltage 60 V
Temperature range (unmoved) -40 °C to 85 °C
Test voltage 5 kV
Logistics
Property Value
Country of origin SK
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes