7027071 | LAPP
PVC automotive cable ÖLFLEX TRUCK 170 FLRYY 13 x 10x1.5 mm² + 3x2.5 mm², unshielded, black, 7027071
Order No.: 33P2629
EAN: 4044774687254
MPN:
7027071
ÖLFLEX TRUCK 170 FLRYY 10x1,5+3x2,5
Series: ÖLFLEX TRUCK 170 FLRYY
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
15.7437 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
787.19 € *
Price list
Quantity
Price per unit*
50 mtr.
15.7437 €
100 mtr.
14.4823 €
500 mtr.
13.1971 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC power and control cable, 7027071, LAPP
The 7027071 is a PVC power and control cable designed for use in commercial vehicles under medium mechanical load conditions. Due to the ADR certificate this product is approved for electrical equipment in trailers and semi-trailers for the transport of dangerous goods.
Features
- Suitable for outdoor use
- Good chemical resistance
- Oil-resistant
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive cable | |
| Number of cores | 13 | |
| Cable cross-section | 10x1.5 mm² + 3x2.5 mm² | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 14.4 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | white | |
| Rated voltage | 60 V | |
| Temperature range (unmoved) | -40 °C to 85 °C | |
| Test voltage | 5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |