7027063 | LAPP

PVC automotive cable ÖLFLEX TRUCK 170 FLRYY 4 x 1.0 mm², unshielded, black, 7027063

Order No.: 33P2643
EAN: 4044774686936
MPN:
7027063
ÖLFLEX TRUCK 170 FLRYY 4X1
7027063 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.2725 € *
Available in 7 Days: 7,000 mtr. - if ordered today
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 mtr.
3.2725 €
10 mtr.
2.9988 €
50 mtr.
2.7727 €
100 mtr.
2.5466 €
500 mtr.
2.3205 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC power and control cable, 7027063, LAPP

The 7027063 is a PVC power and control cable designed for use in commercial vehicles under medium mechanical load conditions. Due to the ADR certificate this product is approved for electrical equipment in trailers and semi-trailers for the transport of dangerous goods.

Features

  • Suitable for outdoor use
  • Good chemical resistance
  • Oil-resistant
  • UV-resistant
Technical specifications
Filter Property Value
Product type automotive cable
Number of cores 4
Cable cross-section 1.0 mm²
Colour black
Material PVC
Outer diameter 6.8 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence white/black/red/brown
Rated voltage 60 V
Temperature range (unmoved) -40 °C to 85 °C
Test voltage 5 kV
Logistics
Property Value
Country of origin SK
Customs tariff number 85444993
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15