1023389 | LAPP

PUR servo line ÖLFLEX SERVO FD 7OCS 5 G 4.0 mm², AWG 12, shielded, orange, 1023389

Order No.: 33P5123
EAN: 4064727491301
MPN:
1023389
ÖLFLEX SERVO FD 7OCS 4G4+(1xZ50)+2x(2x1)
1023389 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
48.2664 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2,413.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
48.2664 €

Servo cable, 1023389, LAPP

The 1023389 is a low capacitive hybrid servo cable with PUR outer sheath for highly dynamic power chain application - certified. Suitable for various OEM transmission protocols.

Features

  • Suitable for outdoor use
  • Halogen-free
  • Cold-resistant
  • Mechanical resistance
  • Oil-resistant
  • Interference signals
  • UV-resistant
Technical specifications
Filter Property Value
Product type servo line
Number of cores 5
Cable cross-section 4.0 mm²
AWG cross-section AWG 12
Colour orange
Material PUR
Outer diameter 17.7 mm
Shielding shielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material polypropylene
Rated voltage 1 kV
Rated voltage U0 600 V
Temperature range (unmoved) -50 °C to 80 °C
Temperature range (active) -40 °C to 80 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes