1023381 | LAPP

PUR servo line ÖLFLEX SERVO FD 7OCS 8 G 2.5 mm², AWG 14, shielded, orange, 1023381

Order No.: 33P5117
EAN: 4064727379999
MPN:
1023381
ÖLFLEX SERVO FD 7OCS 4G2,5+(2x1,5)+(4x0
1023381 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
32.6536 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,632.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
32.6536 €

Servo cable, 1023381, LAPP

The 1023381 is a low capacitive hybrid servo cable with PUR outer sheath for highly dynamic power chain application - certified. Suitable for various OEM transmission protocols.

Features

  • Suitable for outdoor use
  • Halogen-free
  • Cold-resistant
  • Mechanical resistance
  • Oil-resistant
  • Interference signals
  • UV-resistant
Technical specifications
Filter Property Value
Product type servo line
Number of cores 8
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour orange
Material PUR
Outer diameter 13.7 mm
Shielding shielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, tin-plated
Conductor category CL.6 = finest stranded
Core insulation material polypropylene
Rated voltage 300 V
Temperature range (unmoved) -50 °C to 80 °C
Temperature range (active) -40 °C to 80 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin IT
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes