1023387 | LAPP
PUR servo line ÖLFLEX SERVO FD 7OCS 5 G 1.5 mm², AWG 16, shielded, orange, 1023387
Order No.: 33P5119
EAN: 4064727491189
MPN:
1023387
ÖLFLEX SERVO FD 7OCS 4G1,5+(1xZ50)+2x(2x
Series: ÖLFLEX SERVO FD 7OCS
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
33.4628 € *
Standard delivery time from the manufacturer is: 8 Weeks
Servo cable, 1023387, LAPP
The 1023387 is a low capacitive hybrid servo cable with PUR outer sheath for highly dynamic power chain application - certified. Suitable for various OEM transmission protocols.
Features
- Suitable for outdoor use
- Halogen-free
- Cold-resistant
- Mechanical resistance
- Oil-resistant
- Interference signals
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | servo line | |
| Number of cores | 5 | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Colour | orange | |
| Material | PUR | |
| Outer diameter | 15.7 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | polypropylene | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Temperature range (unmoved) | -50 °C to 80 °C | |
| Temperature range (active) | -40 °C to 80 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |