53113946 | LAPP

Cable gland, M63, 67 mm, Clamping range 34 to 44 mm, IP68, metal, 53113946

Order No.: 13H4124
EAN: 4064729597810
MPN:
53113946
SKINTOP HEAT EMC M63X1.5
53113946 LAPP Cable Glands Image 1
53113946 LAPP Cable Glands Image 2
53113946 LAPP Cable Glands Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
227.6946 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
227.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
227.6946 €

Cable Gland , 53113946, LAPP

The 53113946 is a cable gland made of nickel-plated brass with an FKM seal, which enables excellent surface pressure. It is particularly suitable for permanent use at high ambient temperatures up to 200° C.

Features

  • Good chemical resistance
  • Heat-resistant
  • Corrosion-resistant
  • Mechanical resistance
  • Temperature-resistant
Technical specifications
Filter Property Value
Product type cable gland
Thread size M63
min. clamping range 34 mm
max. clamping range 44 mm
spanner size 67 mm
Length 60 mm
Degree of protection (IP) IP68
Material brass, nickel-plated
Colour metal
min. operating temperature -40 °C
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes