53113942 | LAPP

Cable gland, M25, 29 mm, Clamping range 12 to 16 mm, IP68, metal, 53113942

Order No.: 13H4120
EAN: 4064729597773
MPN:
53113942
SKINTOP HEAT EMC M25X1.5
53113942 LAPP Cable Glands Image 1
53113942 LAPP Cable Glands Image 2
53113942 LAPP Cable Glands Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.8095 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
298.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
29.8095 €

Cable Gland , 53113942, LAPP

The 53113942 is a cable gland made of nickel-plated brass with an FKM seal, which enables excellent surface pressure. It is particularly suitable for permanent use at high ambient temperatures up to 200° C.

Features

  • Good chemical resistance
  • Heat-resistant
  • Corrosion-resistant
  • Mechanical resistance
  • Temperature-resistant
Technical specifications
Filter Property Value
Product type cable gland
Thread size M25
min. clamping range 12 mm
max. clamping range 16 mm
spanner size 29 mm
Length 35 mm
Degree of protection (IP) IP68
Material brass, nickel-plated
Colour metal
min. operating temperature -40 °C
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes