53113941 | LAPP

Cable gland, M20, 24 mm, Clamping range 8 to 12 mm, IP68, metal, 53113941

Order No.: 13H4119
EAN: 4064729597766
MPN:
53113941
SKINTOP HEAT EMC M20X1.5
53113941 LAPP Cable Glands Image 1
53113941 LAPP Cable Glands Image 2
53113941 LAPP Cable Glands Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.7195 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
417.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
16.7195 €

Cable Gland , 53113941, LAPP

The 53113941 is a cable gland made of nickel-plated brass with an FKM seal, which enables excellent surface pressure. It is particularly suitable for permanent use at high ambient temperatures up to 200° C.

Features

  • Good chemical resistance
  • Heat-resistant
  • Corrosion-resistant
  • Mechanical resistance
  • Temperature-resistant
Technical specifications
Filter Property Value
Product type cable gland
Thread size M20
min. clamping range 8 mm
max. clamping range 12 mm
spanner size 24 mm
Length 33 mm
Degree of protection (IP) IP68
Material brass, nickel-plated
Colour metal
min. operating temperature -40 °C
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes