53113855 | LAPP

Cable gland, M50, 54 mm, Clamping range 27 to 34 mm, IP68, metal, 53113855

Order No.: 13H4102
EAN: 4064729434917
MPN:
53113855
SKINTOP TRAIN EMC M50X1.5 XL
53113855 LAPP Cable Glands Image 1
53113855 LAPP Cable Glands Image 2
53113855 LAPP Cable Glands Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
93.3079 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
933.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
93.3079 €

Cable Gland , 53113855, LAPP

The 53113855 is a metric cable gland made of brass nickel-plated with a elastomer seal which is flame retardant and halogen free. It is designed for a universal use, in premises where the subject is human protection, such as office and public buildings, rail vehicles, undergrounds tunnels, aeration systems, as well as in premises where the subject is protection of properties values, such as industrial installations, storehouses, supply installations and ship building.

Features

  • Rail
  • Flame-retardant
  • Halogen-free
  • Reliability
  • Interference signals
Technical specifications
Filter Property Value
Product type cable gland
Thread size M50
min. clamping range 27 mm
max. clamping range 34 mm
spanner size 54 mm
Length 60.5 mm
Degree of protection (IP) IP68
Material brass, nickel-plated
Colour metal
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15