53113851 | LAPP
Cable gland, M20, 24 mm, Clamping range 8 to 12 mm, IP68, metal, 53113851
Order No.: 13H4098
EAN: 4064729434870
MPN:
53113851
SKINTOP TRAIN EMC M20X1.5 XL
Series: SKINTOP TRAIN EMC XL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.7603 € *
Standard delivery time from the manufacturer is: On Request
Cable Gland , 53113851, LAPP
The 53113851 is a metric cable gland made of brass nickel-plated with a elastomer seal which is flame retardant and halogen free. It is designed for a universal use, in premises where the subject is human protection, such as office and public buildings, rail vehicles, undergrounds tunnels, aeration systems, as well as in premises where the subject is protection of properties values, such as industrial installations, storehouses, supply installations and ship building.
Features
- Rail
- Flame-retardant
- Halogen-free
- Reliability
- Interference signals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 8 mm | |
| max. clamping range | 12 mm | |
| spanner size | 24 mm | |
| Length | 41 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |