53113853 | LAPP

Cable gland, M32, 36 mm, Clamping range 13 to 20 mm, IP68, metal, 53113853

Order No.: 13H4100
EAN: 4064729434894
MPN:
53113853
SKINTOP TRAIN EMC M32X1.5 XL
53113853 LAPP Cable Glands Image 1
53113853 LAPP Cable Glands Image 2
53113853 LAPP Cable Glands Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.8848 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,247.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
49.8848 €

Cable Gland , 53113853, LAPP

The 53113853 is a metric cable gland made of brass nickel-plated with a elastomer seal which is flame retardant and halogen free. It is designed for a universal use, in premises where the subject is human protection, such as office and public buildings, rail vehicles, undergrounds tunnels, aeration systems, as well as in premises where the subject is protection of properties values, such as industrial installations, storehouses, supply installations and ship building.

Features

  • Rail
  • Flame-retardant
  • Halogen-free
  • Reliability
  • Interference signals
Technical specifications
Filter Property Value
Product type cable gland
Thread size M32
min. clamping range 13 mm
max. clamping range 20 mm
spanner size 36 mm
Length 51.5 mm
Degree of protection (IP) IP68
Material brass, nickel-plated
Colour metal
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes