53110023 | LAPP
Cable gland, M25, 30 mm, Clamping range 11 to 17 mm, IP66/IP68/IP69, white and blue, 53110023
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9155 € *
Available in 7 Days: 80 pcs. - if ordered today
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9155 €
10 pcs.
2.6418 €
50 pcs.
2.4514 €
100 pcs.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Gland , 53110023, LAPP
Cable gland for maximum process reliability when it counts: this cable gland combines minimal particle emission, microbial material protection and a white surface for quick contamination detection. It therefore sets standards in sensitive areas - ideal for clean rooms up to ISO class 1, dry rooms and the food and beverage industry.
Features
- Food & Beverage
- Good chemical resistance
- Wide clamping range
- Halogen-free
- Maximum vibration protection
- Optimum strain relief
- Temperature-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 11 mm | |
| max. clamping range | 17 mm | |
| spanner size | 30 mm | |
| Length | 40 mm | |
| Degree of protection (IP) | IP66/IP68/IP69 | |
| Material | PA | |
| Colour | white and blue | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |