53110020 | LAPP

Cable gland, M12, 15 mm, Clamping range 4.5 to 6 mm, IP66/IP68/IP69, white and blue, 53110020

Order No.: 13H4069
EAN: 4064729610151
MPN:
53110020
SKINTOP CLEAN M12X1.5
Series: SKINTOP CLEAN
53110020 LAPP Cable Glands Image 1
53110020 LAPP Cable Glands Image 2
53110020 LAPP Cable Glands Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1539 € *
Available in 7 Days: 250 pcs. - if ordered today
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
25 pcs.
1.9516 €
50 pcs.
1.8207 €
100 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Gland , 53110020, LAPP

Cable gland for maximum process reliability when it counts: this cable gland combines minimal particle emission, microbial material protection and a white surface for quick contamination detection. It therefore sets standards in sensitive areas - ideal for clean rooms up to ISO class 1, dry rooms and the food and beverage industry.

Features

  • Food & Beverage
  • Good chemical resistance
  • Wide clamping range
  • Halogen-free
  • Maximum vibration protection
  • Optimum strain relief
  • Temperature-resistant
Technical specifications
Filter Property Value
Product type cable gland
Thread size M12
min. clamping range 4.5 mm
max. clamping range 6 mm
spanner size 15 mm
Length 30 mm
Degree of protection (IP) IP66/IP68/IP69
Material PA
Colour white and blue
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15