53110022 | LAPP

Cable gland, M20, 25 mm, Clamping range 8.5 to 12 mm, IP66/IP68/IP69, white and blue, 53110022

Order No.: 13H4071
EAN: 4064729622956
MPN:
53110022
SKINTOP CLEAN M20X1.5
Series: SKINTOP CLEAN
53110022 LAPP Cable Glands Image 1
53110022 LAPP Cable Glands Image 2
53110022 LAPP Cable Glands Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5704 € *
Available in 7 Days: 400 pcs. - if ordered today
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
25 pcs.
2.3324 €
50 pcs.
2.1658 €
100 pcs.
2.0111 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Gland , 53110022, LAPP

Cable gland for maximum process reliability when it counts: this cable gland combines minimal particle emission, microbial material protection and a white surface for quick contamination detection. It therefore sets standards in sensitive areas - ideal for clean rooms up to ISO class 1, dry rooms and the food and beverage industry.

Features

  • Food & Beverage
  • Good chemical resistance
  • Wide clamping range
  • Halogen-free
  • Maximum vibration protection
  • Optimum strain relief
  • Temperature-resistant
Technical specifications
Filter Property Value
Product type cable gland
Thread size M20
min. clamping range 8.5 mm
max. clamping range 12 mm
spanner size 25 mm
Length 38 mm
Degree of protection (IP) IP66/IP68/IP69
Material PA
Colour white and blue
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15