ET920 | Klein Tools
USB Digital Meter USB A USB C
Order No.: 25L0153
EAN: 092644691669
MPN:
ET920
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.3410 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
40.34 € *
Price list
Quantity
Price per unit*
1 pcs.
40.3410 €
6 pcs.
36.3069 €
*incl. VAT plus shipping costs
Subject to prior sale
USB Measurement Systems, ET920, Klein Tools
The Klein Tools ET920 is a USB digital meter for Type-A and Type-C ports. It accurately and reliably measures and displays the USB port voltage, current, capacity, energy, and resistance simultaneously. It can function with any USB-A and most USB-C ports, including Qualcomm Quick Charge ports that have the ability to deliver power. It requires NO batteries as it draws power from the power source to function.
Features
- Continuously monitor up to 1000 hours of voltage, current, capacity/charge delivered, energy, and resistance (calculated)
- Tests most common standard USB-A or USB-C ports, including Qualcomm Quick Charge ports
- Store and recall up to 10 readings
- Voltage and current overload detection
- Hi-resolution LCD for clear visibility in environments with low ambient lighting
- Device must be used in line between source being measured and power source
- Rugged, pocket-sized, and light weight Klein industrial design stands up to jobsite demands
- No batteries needed; powered by the USB port being tested
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | USB digital meter |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303320 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |