ET900 | Klein Tools
USB Digital Meter USB A
Order No.: 25L0151
EAN: 092644691386
MPN:
ET900
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9325 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.93 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9325 €
8 pcs.
17.9452 €
*incl. VAT plus shipping costs
Subject to prior sale
USB Measurement Systems, ET900, Klein Tools
The Klein Tools ET900 is a USB digital meter for common standard USB-A (Type A) ports including Qualcomm Quick Charge ports. It accurately and reliably measures and displays the USB port voltage, current, capacity, energy, and resistance simultaneously. It can function with any USB-A port that has the ability to deliver power. It requires NO batteries as it draws power from the power source to function.
Features
- Continuously monitor up to 1000 hours of voltage, current, capacity/charge delivered, energy, and resistance (calculated)
- Tests most common standard USB-A ports, including Qualcomm Quick Charge ports
- Store and recall up to 10 readings
- Voltage and current overload detection
- Hi-resolution LCD for clear visibility in environments with low ambient lighting
- Durable cable to allow easy access to hard-to-reach ports
- Rugged, pocket-sized, and light weight Klein industrial design stands up to jobsite demands
- No batteries needed; powered by the USB port being tested
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | USB digital meter |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303320 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |