ET910 | Klein Tools

USB Digital Meter Tester USB A

Order No.: 25L0152
EAN: 092644691393
MPN:
ET910
ET910 Klein Tools USB Measuring Systems Image 1
ET910 Klein Tools USB Measuring Systems Image 2
ET910 Klein Tools USB Measuring Systems Image 3
ET910 Klein Tools USB Measuring Systems Image 4
ET910 Klein Tools USB Measuring Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.4790 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
52.48 € *
Price list
Quantity
Price per unit*
1 pcs.
52.4790 €
6 pcs.
47.2311 €
*incl. VAT plus shipping costs
Subject to prior sale

USB Measurement Systems, ET910, Klein Tools

The Klein Tools ET910 is a USB digital meter and tester combination for most common USB-A ports, including Qualcomm Quick Charge ports. It accurately and reliably measures and displays the USB port voltage, current, capacity, energy, and resistance simultaneously. It can also test the maximum current delivery capability of the USB port with built-in fixed loads so user need not connect to an external load. It will function with any USB-A port that has the ability to deliver power. It requires NO batteries as it draws power from the power source to function.

Features

  • Built-in test loads of 0.5A, 1A, 2A, and 3A; no external test load required
  • Continuously monitor up to 1000 hours of voltage, current, capacity/charge delivered, energy, and resistance (calculated)
  • Tests most common standard USB-A ports, including Qualcomm Quick Charge ports
  • Store and recall up to 10 readings
  • Voltage and current overload detection
  • Hi-resolution LCD for clear visibility in environments with low ambient lighting
  • Durable cable to allow easy access to hard-to-reach ports
  • Rugged, pocket-sized, and light weight Klein industrial design stands up to jobsite demands
  • Built to withstand a 6.6-Foot (2m) drop
Technical specifications
Filter Property Value
Version USB digital meter
Logistics
Property Value
Country of origin CN
Customs tariff number 90303370
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15